
Single-pole single-throw (SPST) CMOS switch with 200MHz -3dB bandwidth. Features a 1.8V to 5.5V supply voltage range and low 1µA max supply current. Encased in a compact SC package, this surface-mount component offers 1 channel and 1 bit operation. Operating temperature range spans -40°C to 85°C.
Analog Devices ADG742BKSZ-R2 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG742BKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
