
2:1 Multiplexer/SPDT Switch featuring 200MHz bandwidth and 2.5Ω on-resistance. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1µA. This surface-mount component, housed in an SC package, offers a 3ns turn-on delay and 7ns turn-off delay. Maximum power dissipation is 315mW, with a low quiescent current of 1µA.
Analog Devices ADG749BKSZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SC |
| Drain to Source Resistance | 5R |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 7ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG749BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
