
Single Pole, Single Throw (SPST) CMOS switch for RF/Video applications. Features a 300MHz -3dB bandwidth and operates from a 0V to 5.5V supply. This integrated circuit offers a low operating supply current of 1nA and a maximum power dissipation of 0.5uW. Packaged in an MSOP with dimensions of 3.1mm x 3.1mm x 1.09mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADG751ARMZ technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | MSOP |
| Height | 1.09mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 0.5uW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG751ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
