The ADG758BCP-REEL7 is a single-channel 8-input SPST multiplexer from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 1.8V to 5.5V. The device is packaged in a LFCSP EP package type, measuring 4 X 4 MM, CSP-20. It is not RoHS compliant and is available in a tape and reel packaging format.
Analog Devices ADG758BCP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG758BCP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.