
CMOS low voltage 4-channel multiplexer featuring 3 ohms on-resistance and a 55MHz bandwidth. This integrated circuit offers dual supply voltage capability up to 5.5V, with an operating voltage of 5V. It provides 8 inputs and 2 outputs, configured as two 4PST circuits, and operates across a temperature range of -40°C to 85°C. The component is housed in an LFCSP EP package with dimensions of 4mm x 4mm x 0.83mm and is RoHS compliant.
Analog Devices ADG759BCPZ technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG759BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
