
Analog Devices ADG774ABRQ-REEL technical specifications.
| Package/Case | QSOP |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG774ABRQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
