
Analog Devices ADG774ABRQ-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 3.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG774ABRQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
