
Quad 2:1 multiplexer IC featuring 400 MHz -3dB bandwidth and 3 ns switching time. This integrated circuit offers 4 channels, 8 inputs, and 4 outputs, with a DPST throw configuration. Operates from 0V to 5.5V supply voltage, consuming a maximum of 1µA supply current. Packaged in a QSOP with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H), suitable for operation between -40°C and 85°C.
Analog Devices ADG774ABRQZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Height | 1.65mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774ABRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
