Quad 2:1 multiplexer/demultiplexer IC featuring 400 MHz -3dB bandwidth and 3 ns switching time. This integrated circuit offers 4 independent 2:1 multiplexer circuits, each with 8 inputs and 4 outputs. Operating from a single supply voltage between 0V and 5.5V, it exhibits low power consumption with a maximum supply current of 1µA. The component is housed in a QSOP package, supplied on tape and reel, and is RoHS compliant.
Analog Devices ADG774ABRQZ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 3.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774ABRQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
