
Quad SPDT Switch with 2.2Ω on-state resistance and 240MHz -3dB bandwidth. This multiplexer/demultiplexer IC operates from 0V to 5.5V single supply, featuring a parallel interface and supporting a 16Mbps data rate. Designed for a wide temperature range of -40°C to 85°C, it offers low power dissipation of 566mW and minimal supply current. Packaged in QSOP and supplied on tape and reel, this RoHS compliant component is ideal for various signal routing applications.
Analog Devices ADG774BRQZ-REEL7 technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | QSOP |
| Data Rate | 16Mbps |
| Interface | Parallel |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774BRQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
