
SPDT switch / 2:1 multiplexer, CMOS technology, operating voltage range of 1.8V to 5.5V. Features a low on-resistance of 2.5Ω and a -3dB bandwidth of 200MHz. Designed for parallel interface, this single-circuit component offers one input and two outputs. Maximum power dissipation is 5µW with a maximum supply current of 1µA. Operates across a temperature range of -40°C to 85°C.
Analog Devices ADG779BKSZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG779BKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
