Analog Devices ADG781BCPZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG781BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.