
Quad SPST switch IC featuring 2.5Ω on-resistance and 200MHz bandwidth. Operates from 1.8V to 5.5V supply voltage with low 1µA supply current. Surface mountable in a compact LFCSP EP package (4.1mm x 4.1mm x 0.75mm). Suitable for applications requiring efficient signal routing with a wide operating temperature range of -40°C to 85°C.
Analog Devices ADG782BCPZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG782BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
