
Quad 2:1 Multiplexer IC featuring 240MHz -3dB bandwidth and 16Mbps data rate. Operates with 3.3V to 5V supply voltage and a wide temperature range of -40°C to 85°C. This CMOS component offers four independent 2:1 multiplexer circuits, each with two inputs and one output, utilizing a parallel interface. Packaged in an LFCSP EP with dimensions of 4mm x 4mm x 0.83mm, it boasts low power dissipation of 5µW.
Analog Devices ADG784BCPZ technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | LFCSP EP |
| Data Rate | 16Mbps |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG784BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
