Analog Devices ADG784BCPZ-REEL technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Data Rate | 16Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG784BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.