
Triple SPDT switch featuring 2.5Ω on-resistance and 160MHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. This CMOS integrated circuit offers 3 channels with parallel interface and a low power dissipation of 5µW. Packaged in an LFCSP EP with dimensions of 4mm x 4mm x 0.83mm, it functions across an operating temperature range of -40°C to 85°C.
Analog Devices ADG786BCPZ technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG786BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.