
CMOS triple SPDT switch featuring 2.5Ω on-resistance and 160MHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 2.75V, and single supply from 1.8V to 5.5V. Offers 3 channels with parallel interface and LFCSP EP packaging. Maximum power dissipation is 5µW with a maximum supply current of 1µA. This RoHS compliant component is supplied on tape and reel.
Analog Devices ADG786BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG786BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
