Analog Devices ADG786WBCPZ-REEL7 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Series | Automotive, ADI0012 |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG786WBCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.