
Dual 2:1 CMOS low-power multiplexer/demultiplexer switch with 145MHz -3dB bandwidth. Features 2.5Ω on-state resistance and 0.2dB insertion loss at 1MHz. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1µA. This BGA package component offers 2 channels, 2 inputs, and 4 outputs, suitable for USB 1.1 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG787BCBZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | BGA |
| Height | 0.37mm |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.06mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 3R |
| Operating Supply Current | 5nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BCBZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
