
Analog Devices ADG787BCBZ-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | BGA |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BCBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
