Dual 2:1 multiplexer/demultiplexer IC featuring 2.5 $\Omega$ on-resistance and 145MHz -3dB bandwidth. This CMOS switch operates from 1.8V to 5.5V supply voltage with a low 1 $\mu$A maximum supply current and 5.5 $\mu$W power dissipation. It supports USB 1.1 applications and offers 0.2dB insertion loss at 1MHz. The component is available in an LFCSP EP package, supplied on tape and reel, and is RoHS compliant.
Analog Devices ADG787BCPZ-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | LFCSP EP |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
