
Dual 2:1 multiplexer/demultiplexer IC featuring 2.5Ω drain-to-source resistance and 145MHz bandwidth. This low-power CMOS switch operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1µA. Designed for parallel interface, it offers 0.2dB insertion loss at 1MHz and is housed in a compact MSOP package. Suitable for USB 1.1 applications, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices ADG787BRMZ technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 2.5R |
| Height | 0.85mm |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
