Analog Devices ADG788BCP technical specifications.
| Package/Case | LFCSP EP |
| Drain to Source Resistance | 2.5mR |
| Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Power Dissipation | 5uW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG788BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
