
Low voltage quad SPDT switch with 2.5Ω on-resistance. Features a 160MHz -3dB bandwidth and operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. This CMOS integrated circuit offers parallel interface and is packaged in tape and reel. Designed for a wide operating temperature range of -40°C to 85°C, it exhibits low power dissipation and supply current.
Analog Devices ADG788BCPZ-REEL technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG788BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
