
Analog Devices ADG790BCBZ-REEL technical specifications.
| Bandwidth | 550MHz |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 5.5R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG790BCBZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
