The ADG791GBCPZ-500RL7 is a 4-channel SPDT surface mount multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFCSP-24. This device is RoHS compliant and suitable for surface mount applications. With 8 inputs and 4 outputs, it is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Analog Devices ADG791GBCPZ-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG791GBCPZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.