
Analog Devices ADG792ABCPZ-REEL technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 12 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG792ABCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
