The ADG792GBCPZ-500RL7 is a 4-channel multiplexer with 12 inputs and 4PST throw configuration. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFCSP-24. This device is RoHS compliant and suitable for surface mount applications.
Analog Devices ADG792GBCPZ-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 3 |
| Number of Inputs | 12 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG792GBCPZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.