IC 3-CHANNEL, SGL ENDED MULTIPLEXER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24, Multiplexer or Switch
Analog Devices ADG792GBCPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG792GBCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
