
Quad 2:1 Mux Analog HDTV Audio/Video Switch featuring a 300MHz -3dB bandwidth. This integrated circuit offers 4 independent 2:1 multiplexer circuits, each with 8 inputs and 4 outputs. Operating from a 3.3V to 5V supply, it boasts a low operating supply current of 1nA and a maximum power dissipation of 566mW. The component is housed in a QSOP package with dimensions of 5mm (length) x 3.91mm (width) x 1.65mm (height).
Analog Devices ADG794BRQZ technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | QSOP |
| Height | 1.65mm |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 566mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 566mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 10ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG794BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
