Analog Devices ADG795ABCPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 5 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG795ABCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
