Analog Devices ADG795GBCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 5 |
| Number of Inputs | 10 |
| Number of Outputs | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG795GBCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
