Analog Devices ADG796ABCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 12 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG796ABCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
