Analog Devices ADG798HFRZ technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 6.86 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Input Voltage-Max | 2.5 |
| Input Voltage-Min | 0 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG798HFRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.