
Analog Devices ADG799ABCPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG799ABCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
