The ADG801BRM-R2 is an 8-channel single multiplexer from Analog Devices, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1.8V to 5.5V and is packaged in the MSOP-8 package type. This device is designed for automotive applications, meeting the requirements of the specified temperature grade. The multiplexer has a single function and 1 channel, with 8 terminals in a dual terminal position.
Analog Devices ADG801BRM-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG801BRM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.