
The ADG801BRM-REEL7 is a single pole single throw switch with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It has a maximum supply current of 1uA and a maximum power dissipation of 5uW. The device is packaged in an MSOP-8 package and has an operating temperature range of -40°C to 125°C. It is not RoHS compliant and does not have radiation hardening.
Analog Devices ADG801BRM-REEL7 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG801BRM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
