The ADG802BRM-R2 is an 8-channel single supply multiplexer from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. It is packaged in an MSOP-8 package, which is a JEDEC S-PDSO-G8 package type.
Analog Devices ADG802BRM-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG802BRM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.