
The ADG802BRTZ-REEL is a single-pole single-throw analog switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 6-pin SOT-23 package and is available in a tape and reel packaging format. The device is RoHS compliant and has a maximum power dissipation of 5uW. It operates on a single supply voltage between 1.8V and 5.5V and has a maximum supply current of 1uA.
Analog Devices ADG802BRTZ-REEL technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG802BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
