Quad SPST CMOS switch IC featuring a low on-resistance of less than 0.5 Ohms. Operates with a supply voltage range of 1.65V to 3.6V, ideal for single supply applications. Offers a 3dB bandwidth of 90MHz and a maximum power dissipation of 14.4uW. Packaged in a compact TSSOP with dimensions of 5mm (L) x 4.4mm (W) x 1.05mm (H). Suitable for operation across a wide temperature range from -40°C to 125°C.
Analog Devices ADG813YRUZ technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.4uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG813YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
