
1.8V to 5.5V, 2:1 Mux/SPDT switch featuring 600mΩ on-state resistance and 17MHz bandwidth. This CMOS integrated circuit operates with a single supply and exhibits break-before-make switching action. It is housed in an MSOP package and offers a low operating supply current of 1nA, with a maximum power dissipation of 5µW. Suitable for applications requiring efficient signal routing, it operates across a wide temperature range of -40°C to 125°C.
Analog Devices ADG819BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 600mR |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG819BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
