
1.8 V to 5.5 V CMOS 2:1 Multiplexer/SPDT switch featuring 0.5 Ohm on-resistance and Break-Before-Make switching action. This integrated circuit offers a 17MHz -3dB bandwidth and operates with a single supply. Designed for surface mounting in a SOT-23-6 package, it boasts low power consumption with a maximum supply current of 2µA and a typical operating supply current of 1nA. The component is rated for operation between -40°C and 125°C.
Analog Devices ADG819BRT-500RL7 technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOT-23-6 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 600mR |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG819BRT-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
