
1.8V to 5.5V CMOS 2:1 Multiplexer/SPDT Switch featuring Break-Before-Make (BBM) switching action. Offers 0.5 Ω on-resistance and a 17MHz -3dB bandwidth. Operates with a single supply voltage range of 1.8V to 5.5V and a low supply current of 2µA. Packaged in a compact SOT-23 (3mm x 1.7mm x 1.3mm) for surface-mount applications. RoHS compliant with a temperature range of -40°C to +125°C.
Analog Devices ADG819BRTZ-500RL7 technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 45ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG819BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
