The ADG820BRT is a single 6-channel logic multiplexer from Analog Devices. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a LSSOP-6 package with a width of 1.65mm and a length of 2.9mm. It is designed for use in automotive applications, meeting the Temperature Grade AUTOMOTIVE standard. The ADG820BRT has 6 terminals and 1 function, with a pin count of 6 and a number of channels of 1.
Analog Devices ADG820BRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG820BRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.