The ADG820BRT-REEL7 is a single supply multiplexer from Analog Devices, featuring 6 channels and a temperature grade of automotive. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 6-pin LSSOP and has a pin count of 6.
Analog Devices ADG820BRT-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG820BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.