The ADG821BRM-REEL7 is a 2-bit single-pole single-throw multiplexer from Analog Devices. It operates over a supply voltage range of 1.8V to 5.5V and has a power dissipation of 5uW. The device is packaged in an MSOP-8 package and is not radiation hardened. It is not RoHS compliant.
Analog Devices ADG821BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG821BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.