Dual SPST CMOS switches offering <1 Ω on-resistance, operating from 1.8 V to 5.5 V. Features a 24 MHz -3dB bandwidth and a 2-channel, 2-circuit configuration. Packaged in a compact MSOP with dimensions of 3mm x 3mm x 0.85mm. Operates across a temperature range of -40°C to 125°C with low power dissipation of 5 µW and a maximum supply current of 2 µA. RoHS compliant.
Analog Devices ADG822BRMZ technical specifications.
| -3db Bandwidth | 24MHz |
| Bandwidth | 24MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG822BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
