Analog Devices ADG824BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 180Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG824BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.