
Dual SPDT/2:1 Multiplexer IC featuring 0.5 Ω on-resistance and a 90MHz -3dB bandwidth. Operates from 1.65V to 3.6V supply voltage with a maximum supply current of 500mA. Supports a data rate of 180Mbps and is housed in a Mini LFCSP EP package for surface mounting. This RoHS compliant component contains 2 circuits, each with 2 inputs and 4 outputs, for a total of 2 switches.
Analog Devices ADG824BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | LFCSP EP |
| Data Rate | 180Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG824BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
