
Dual SPDT/2:1 multiplexer IC featuring 0.5 Ω on-resistance and 57 MHz bandwidth. Operates from 1.65 V to 3.6 V supply voltage with low 3 nA operating supply current. Offers 2 circuits, each with 2 inputs and 4 outputs, supporting parallel interface. Packaged in MSOP with 1000 units per tape and reel.
Analog Devices ADG836LYRM-REEL7 technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6uW |
| RoHS Compliant | No |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG836LYRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
